Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors

Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10,000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2μF to 3300μF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.

Features

  • Up to 10,000h endurance at 105°C
  • High ripple, high frequency, and high voltage
  • 10VDC to 450VDC rated working voltage range
  • 2.2μF to 3300μF capacitance range
  • ±20% capacitance tolerance (120Hz / +20°C)
  • RoHS compliant
Yayınlandı: 2015-12-22 | Güncellenmiş: 2022-03-11