Panasonic Electronic Components ECQ-UB Metallized Polypropylene Film Capacitors

Panasonic ECQ-UB Metallized Polypropylene Film Capacitors offer high safety and high moisture resistance and are designed as interference suppressors for electronic equipment. Panasonic ECQ-UB Capacitors come in a flame-retardant plastic case with non-combustible resin. A fuse function causes open circuits upon most failures. The series meets UL and CSA Class X1, Class Y2, European DEMKO safety standards, and is RoHS and REACH compliant. These components are ideal for applications requiring extremely long-term outdoor use.

Features

  • High moisture resistance
  • +85°C, 85%RH, 275VAC, 500 hours
  • High safety
    • Built-in self-protecting function
    • Meets UL and CSA Class X1, Class Y2, and European DEMKO safety standards
  • Flame retardant plastic case and non-combustible resin
  • Fuse function causes open circuits upon most failures
  • Design-in for extremely long-term outdoor use
  • -40°C to +110°C operating temperature range
  • RoHS and REACH compliant

Applications

  • Industrial power supplies
  • Uninterruptible power supplies (UPS)/chargers
  • Photovoltaic inverters
  • LED lighting

Specifications

  • -40°C to +110°C operating temperature range
  • 300VAC rated voltage
  • 0.001μF to 1.0μF capacitance range 
Yayınlandı: 2020-09-22 | Güncellenmiş: 2025-06-04