Panasonic Electronic Components ECW-FG Metallized Polypropylene Film Capacitors

Panasonic ECW-FG Automotive Metallized Polypropylene Film Capacitors are AEC-Q200 compliant and feature a non-inductive, metalized polypropylene film construction with a flame-retardant plastic case. The ECW-FG series has voltages of 600V, 630V, 700V, 800V, and 1100V. The devices are rated for +85°C and 85% relative humidity and tested for up to 1000 hours. Panasonic ECW-FG Automotive Metallized Polypropylene Film Capacitors are designed for DC/DC and AC/DC converter circuits in electrical vehicles (xEV) and high-frequency, high-current circuits.

Features

  • AEC-Q200 compliant
  • Designed for extremely long-term outdoor use
  • High safety (with built-in self-protecting function)
  • Flame-retardant plastic case and non-combustible resin
  • High moisture resistance (+85°C, 85%)
    • 600V: 420V, 500 hours
    • 630V: 500V, 1000 hours
    • 700V:500V, 1000 hours
    • 800V:560V, 500 hours
    • 1100V: 700V 500 hours (C <2.0μF)/ 770V, 500 hours(C ≧2.0μF)
  • High thermal shock resistance (600V to 1100V: -55°C to +85°C, 1000 cycles)
  • High-temperature load test (+125°C)
    • 600V: 360V, 1000 hours
    • 630V: 450V, 1000 hours
    • 700V:450V, 1000 hours
    • 800V:480V, 1000 hours
    • 1100V: 660V, 1000 hours
  • Fuse function causes open circuits upon most failures
  • RoHS and REACH compliant

Applications

  • DC/DC and AC/DC converter circuits in electrical vehicles
  • PFC circuits
  • High-frequency and high-current circuits
  • Smoothing circuits

Specifications

  • -40°C to +110°C operating temperature range
  • 600VDC, 630VDC, 700VDC, 800VDC, and 1100VDC rated voltages
  • 1.0μF to 8μF capacitance range
  • ±5% (J) and ±10% (K) capacitance tolerance
Yayınlandı: 2018-10-18 | Güncellenmiş: 2024-03-12