Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors

Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors are halogen-free, environmentally friendly electrolytic capacitors offering low impedance and low equivalent-series resistance/high ripple current. Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors include high temperature reflow versions. All of the halogen-free aluminum electrolytic capacitors offer long life (2000 hours endurance at +105°C) and a wide voltage range (6.3VDC to 50VDC or 100VDC).

Features

  • Halogen-free
  • Low impedance
  • Miniaturized
  • Low equivalent series resistance (ESR) / high ripple current
  • High temperature lead-free reflow

Applications

  • DC filtering
  • DC link circuit
  • Solar inverters
  • Wind power generation

Specifications

  • 2000 hours endurance at +105C
  • 10µF to 2200µF rated capacitance range
  • 6.3VDC to 100VDC rated voltage range
  • -55°C to +105°C operating temperature range
Yayınlandı: 2020-05-08 | Güncellenmiş: 2026-03-31