Panasonic Electronic Components EEE-FH Aluminum Electrolytic Capacitors
Panasonic EEE-FH Aluminum Electrolytic Capacitors offer a 6.3VDC to 100VDC voltage range, 680μF maximum capacitance rating, and AEC-Q200 compliance. These capacitors feature high-temperature reflow, making them highly reliable and durable solutions for critical environments. The featured low ESR capability ensures EEE-FH series capacitors have exceptional performance and stability in high-frequency circuits. These are environmentally friendly alternatives to solutions requiring high temperatures and a long life. Panasonic EEE-FH Aluminum Electrolytic Capacitors have an endurance of 10,000 hours at +105°C, offering 40% to 100% longer life compared to EEE-FK series.Features
- Long life
- Low ESR
- Smoothing power output
- High-temperature, lead-free reflow
Applications
- Automotive
- Home appliances
- Industrial
- ICT
- Infotainment
- Safety systems
- Lamps/ballasts
- Measuring instruments
- Personal computers
- Audio/video
Specifications
- AEC-Q200 compliant
- 6.3VDC to 100VDC voltage range
- 10μF to 680μF capacitance range
- 10,000 hours of endurance at +105°C
- ±20% capacitance tolerance
- -55°C to +105°C operating temperature range
Yayınlandı: 2023-06-23
| Güncellenmiş: 2024-03-12