Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Panasonic
EEH-ZS Conductive Polymer Hybrid Capacitors - Panasonic
Panasonic EEH-ZS Conductive Polymer Hybrid Capacitors
Enlarge
Panasonic EEH-ZS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for under-the-hood automotive applications. This series features a 25V
DC to 63V
DC voltage range and an endurance rating of 4000 hours at +125°C, allowing these capacitors to withstand a higher ripple current and larger capacitance. Panasonic EEH-ZS Conductive Capacitors have a nominal capacitance range of 100µF to 560µF and an operating temperature of -55°C to +125°C.
Features
High ripple current
Large capacitance compared to ZC series
4000h at +125°C endurance
RoHS compliant
AEC-Q200 compliant
Applications
DC/DC Converters
AC/DC Converters
“Under the Hood” Automotive (135°C Parts)
DC Side Of Both Inverter And Rectifier Circuits
Specifications
25VDC to 63VDC rated voltage range
100µF to 560µF nominal cap. range
11 to 15mΩ ESR
-55°C to +125°C operating temperature
Related Capacitors
AEC-Q200 compliant capacitors that provide high-temperature lead-free reflow.
High-temperature capacitors with 4000 hours endurance at +125°C
High-temperature SMD capacitors that offer an endurance of 5000 hours at +105°C.
AEC-Q200-compliant compact capacitors achieve both high performance and high reliability.
AEC-Q200 compliant, operates at high temps with polymer capacitor performance and AEC safety.
Achieves low ESR, high withstand voltage, and high reliability with hybrid electrolyte construction.
Capacitors in a wide range of technologies that can be used in the most demanding applications.
Longest endurance in the industry at 4000 hours at 125ºC.
Ultra-high temperature, endurance of 2000h at 145°C, 33µF to 300µF nominal capacitance range.
Features a high capacitance, an endurance of 4000h at +125°C, and AEC-Q200 compliance.
SMD, high-temperature reflow AECs offering endurance of 4000 hours of life at +125°C.
Includes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.
Enlarge
Yayınlandı: 2018-10-25
| Güncellenmiş: 2024-03-12