Panasonic Electronic Components EEH-ZUU Aluminum Electrolytic Capacitors

Panasonic EEH-ZUU SMD Conductive Polymer Hybrid Aluminum Electrolytic Capacitors feature 4000 endurance hours at 125°C/135°C and the series-highest ripple current handling capacity. The capacitors have a maximum capacitance value of 1000μF, and eight ZUU series parts are anti-vibration. All Panasonic EEH-ZUU SMD Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 and RoHS compliant.

Features

  • 4000 endurance hours at 125°C/135°C
  • Higher ripple current (max 160% of ZS series)
  • Larger capacitance (max 180% of ZU series)
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Electric power steering
  • ADAS
  • High-current DC/DC convertors
  • AV products
  • Home appliances
  • Commercial equipment
  • Office equipment
  • Information and communication equipment

Specifications

  • -55°C to +135°C category temperature range
  • 25V to 63V rated voltage range
  • ±20% (120Hz/+20°C) capacitance tolerance
  • Nominal capacitance range
    • G12 size code: 120μF to 680μF
    • G16 size code: 180μF to 1000μF

Videos

Yayınlandı: 2023-09-22 | Güncellenmiş: 2024-06-21