Panasonic Electronic Components EEU-FP Aluminum Electrolytic Capacitors
Panasonic EEU-FP Aluminum Electrolytic Capacitors are radial-lead type capacitors that offer up to 2.5x the ripple current and 60% larger capacitance than similar case-size capacitors. These aluminum electrolytic capacitors provide long life and high endurance of 4000 hours to 5000 hours at 105°C in a through-hole mount package. Panasonic EEU-FP capacitors are AEC-Q200 compliant for automotive applications and other strenuous environments and ensure optimal quality and reliability. Typical applications include DC/DC converters, set-top boxes, LED ballast, audio amplifiers, brushless DC (BLDC) motor controllers, and battery chargers.Features
- Low ESR
- Large capacitance
- Through-hole mount package
- AEC-Q200 compliant
- RoHS and REACH compliant
- High performance
- Reduced number of capacitors/PCB space needed
Specifications
- 4000 hours to 5000 hours endurance @ +105°C
- High ripple current (up to 4000mA)
- 25VDC to 35VDC rated voltage range
- -55°C to +105°C operating temperature range
- 510µF to 2000µF capacitance range
- ±20% capacitance tolerance @ 120Hz and +20°C
Applications
- DC/DC converters
- Set-top boxes
- LED ballast
- Audio amplifiers
- BLDC motor controllers
- Battery chargers
Mechanical Drawing
Additional Resources
Yayınlandı: 2018-09-28
| Güncellenmiş: 2024-06-18