Panasonic Electronic Components ERA-V Thin Film Chip Resistors

Panasonic ERA-V Thin Film Chip Resistors are AEC-Q200 and RoHS compliant and offer high ESD resistance. The ERA-V series features gold inner terminal construction with a soft outer terminal, making it highly reliable and stable when facing high temperatures and humidity. These resistors provide high reliability, high accuracy, and high performance. Panasonic ERA-V Thin Film Chip Resistors are ideal for control units, solar panels including BMS and battery, and measurement equipment.

Features

  • High reliability 
  • High accuracy
  • High performance
  • Anti-ESD
  • Anti-sulfurated
  • AEC-Q200 compliant
  • RoHS compliant 
  • -55°C to +155°C temperature range

Applications

  • Battery management systems (BMS)
  • Battery
  • Control units
  • Motors
  • Solar panels, including BMS and Battery
  • Measurement equipment
  • Tooling devices

Videos

Package Dimensions

Mechanical Drawing - Panasonic Electronic Components ERA-V Thin Film Chip Resistors
Yayınlandı: 2020-04-08 | Güncellenmiş: 2025-01-15