Panasonic Electronic Components ERJ-PA3 Anti-Surge Chip Resistors

Panasonic ERJ-PA3 Anti-Surge Chip Resistors provide high-end performance in a 0603 package size. These resistors also boast a higher 0.25W power rating and a low TCR of 100ppm. Resistance tolerances are available in ±0.5%, ±1%, and ±5%. With TS 16949 and AEC-Q200 certifications, these Panasonic ERJ-PA3 Anti-Surge Chip Resistors are suitable for use in automotive applications. Other standards met include IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B.

Features

  • Higher ESD rating increases
  • Circuit reliability
  • Space saving
  • Stable resistance control
  • Stable circuit operation
  • Usable in automotive applications

Specifications

  • 3kV ESD voltage rating
  • 0603 package size (1.6mm x 0.8mm x 0.45mm)
  • 100ppm TCR rating
  • ±0.5%, ±1%, and ±5% tolerance options
  • TS 16949 and AEC-Q200 qualified
  • REACH/RoHS compliant

Applications

  • Automotive ECU
  • Power supplies/inverters
  • Strobe lighting
  • LCD televisions
Yayınlandı: 2014-10-23 | Güncellenmiş: 2024-03-10