Panasonic Electronic Components ERZ-V Transient Surge Varistors

Panasonic ERZ-V Transient Surge Varistors feature a wide range of varistor voltages in a compact package, with diameters ranging from 5mm to 20mm. These modules absorb transient overvoltages and offer large withstanding surge current capability as well as large energy-handling capability. The series has an operating temperature range of -40°C to +85°C. Panasonic ERZ-V Transient Surge Varistors are ideal for transistor, diode, IC, thyristor, and TRIAC semiconductor protection. The ERZ-V series is also suitable for surge protection in consumer electronic equipment, home appliances, and communication, measuring, and controller electronics.

 

Please see the new recommended smaller version. Click here to learn more.

 

Features

  • Compact sizes, 5mm to 20mm diameter range
  • Large withstanding surge current capability
  • Large energy-handling capability
  • Absorbs transient overvoltages
  • Wide range of varistor voltages
  • -40°C to +85°C operating temperature range
  • RoHS compliant
  • Approvals
    • UL1449 (VZCA2/UL, VZCA8/C-UL)
    • VDE IEC 61051-1, -2, -2-2, IEC 60950-1 Annex.Q, IEC 62368-1 G8.2
    • CSA C22.2 N 269.5
    • CQC (GB/T10193, GB/T10194, GB4943.1, GB8898)

Applications

  • Transistor, diode, IC, thyristor, and TRIAC semiconductor protection
  • Surge protection
    • Consumer electronic equipment
    • Communication, measuring, and controller electronics
    • Electronic home appliances, gas, and petroleum appliances
Yayınlandı: 2021-10-06 | Güncellenmiş: 2024-03-07