Panasonic Electronic Components ETQ-P3L Power Inductor
Panasonic ETQ-P3L Power Inductor offers a small mounting size (8.7mm × 7mm × 3mm) for multi-phase DC/DC converter circuits. This inductor features high power, low loss (DCR: 1.12mΩ), and up to ±7% tighter DCR resistance. The ETQ-P3L inductor is suitable for high-frequency circuits (up to 1MHz) and incorporates low buzz noise due to its gap-less structure with shielded construction. Typical applications include notebook and desktop PC power supply modules, servers, routers, and DC/DC converters for driving CPUs.Features
- Small type (8.7mm × 7mm × 3mm)
- High power (22A)
- Low loss (DCR: 1.12mΩ)
- Tighter DCR tolerance (±7%)
- Suitable for high-frequency circuits (up to 1MHz)
- Low buzz noise due to its gap-less structure
- Shielded construction
- RoHS compliant
Applications
- Notebook and Desktop PC power supply modules
- Servers
- Routers
- DC/DC converters for driving CPUs
Dimensions
Yayınlandı: 2022-05-30
| Güncellenmiş: 2024-03-07