Panasonic Electronic Components ETQP4L-WFC & ETQP4L-XFC Power Inductors

Panasonic ETQP4L-WFC and ETQP4L-XFC Power Inductors provide low loss with 0.7mΩ to 1.56mΩ DC resistance (DCR) and ±5% to ±10% DCR tolerance. These high-power inductors offer a 21A to 28A rated current and are suitable for high-frequency circuits up to 1MHz. The power choke coils have an 11.5mm x 10mm x 4mm package size, shielded construction, and low buzz noise due to the gapless structure. Panasonic ETQP4L-WFC and ETQP4L-XFC Power Inductors are ideal for use in notebook and desktop PC power supply modules as well as in servers, routers, and DC/DC converters for driving CPUs.

Features

  • Small mounting size for multiphase DC/DC converter circuits
  • High power
  • Low loss
  • Tighter DCR tolerance
  • Suitable for high-frequency circuits (up to 1MHz)
  • Low buzz noise due to gapless structure
  • Shielded construction
  • RoHS compliant

Applications

  • Notebook and desktop PC power supply modules
  • Servers, routers, and DC/DC converters for driving CPUs

Specifications

  • 11.5mm x 10mm x 4mm dimensions
  • 21A to 28A rated current
  • 0.7mΩ to 1.56mΩ DCR
  • ±5% to ±10% DCR tolerance

Performance Characteristics

Panasonic Electronic Components ETQP4L-WFC & ETQP4L-XFC Power Inductors

Dimensions

Panasonic Electronic Components ETQP4L-WFC & ETQP4L-XFC Power Inductors
Yayınlandı: 2022-06-03 | Güncellenmiş: 2024-03-10