Panasonic Electronic Components LE Type ETQP-M-KF Automotive Power Inductors
Panasonic LE Type ETQP-M-KF Automotive Power Inductors are AEC-Q200 compliant, operate at temperatures up to +150°C, and offer ±20% inductance tolerance. These shielded power inductors provide high heat resistance and high reliability using a metal composite core (MC). The series also features a developed integral construction for high vibration resistance under the severe reliability conditions of automotive applications. Panasonic LE Type ETQP-M-KF Automotive Power Inductors are suitable for boost-converters and as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability.
Features
- AEC-Q200 compliant
- High heat resistance
- High reliability
- Metal composite core
- ±20% inductance tolerance
- Low DC resistance
- Temperature stability
- Low audible (buzz) noise
- Shielded construction
- Operates at temperatures up to +150°C
Applications
- Noise filter for various drive circuitry
- Boost-converter
- Buck-converter DC/DC
Yayınlandı: 2022-06-07
| Güncellenmiş: 2026-02-03