Panasonic High Performance ETQP-M-YG Auto Power Inductors
Panasonic High Performance ETQP-M-YG Auto Power Inductors offer a 3.3µH to 100µH inductance range with ±20% tolerance. These shielded inductors feature high heat resistance and high reliability using a metal composite core. An integral construction provides high vibration resistance. Panasonic High Performance ETQP-M-YG Auto Power Inductors have a gapless structure design for reduced audible noise. The ETQP-M-YG series is suitable for use as noise filters in various drive circuitry requiring high-temperature operation and peak current handling capability.Features
- Metal composite core
- High heat resistance
- High reliability
- High vibration resistance
- Integral construction
- High bias current
- Temperature stability
- Low audible (buzz) noise
- Low DC resistance
- Shielded construction
Applications
- Noise filter for various drive circuitry
- Boost converters
- DC/DC buck converters
Specifications
- Dimensions
- 10.7mm x 10mm x 5mm (ETQ-P5M3R3YGC and ETQ-P5M101YGC)
- 8.5mm x 8mm x 5mm (ETQ-P5M101YGK)
- 7.5mm x 7mm x 5mm (ETQ-P5M101YGM)
- 3.3µH to 100µH inductance range
- ±20% inductance tolerance
Yayınlandı: 2022-06-03
| Güncellenmiş: 2022-08-10