Panasonic Electronic Components FM Thru Hole Electrolytic Capacitors

Panasonic FM Series Thru-Hole Aluminum Electrolytic Capacitors offer low impedance, 2000h to 7000h at +105°C, and are RoHS directive compliant. The HC Series from Panasonic features a rated w.v. range of 6.3VDC to 50VDC, a nominal capacitance range of 22μF to 6800μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV after 2 minutes.

Specifications

  • +105°C 2000h to 7000h of endurance
  • Low impedance
  • RoHS compliant
  • 6.3V to 50V voltage range
  • 22µF to 6800µF capacitance range
  • -40°C to +105°C temperature range
Yayınlandı: 2016-01-06 | Güncellenmiş: 2024-03-04