Panasonic Electronic Components FS Radial Lead Type A Aluminum Electrolytic Caps

Panasonic FS Series Radial Lead Type A Aluminum Electrolytic Capacitors offer extremely high capacitance, long life, and a low ESR in a significantly smaller case size. The components range in capacitance values from 27µF to 10,000µF with a ±20% tolerance. The capacitors feature a rated voltage range of 6.3VDC to 100VDC, a temperature range of -40°C to +105°C, and have an endurance of 105°C at 5000 hours to 10,000 hours. Panasonic FS Series provides space reduction and allows for a reduced number of capacitors on the board. The components are Halogen-Free and RoHS Compliant.

Features

  • Smaller case size, miniaturized
  • High-temperature lead-free reflow
  • Low ESR/high ripple current
  • Halogen-free
  • RoHS complaint

Specifications

  • -40°C to +105°C operating temperature range
  • 6.3VDC to 100VDC rated voltage range
  • 27µF to 10,000µF rated capacitance range
  • 5000 hours to 10,000 hours life at +105°C
Yayınlandı: 2018-03-02 | Güncellenmiş: 2024-03-04