Panasonic Industrial Automation GX-H Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors feature top sensing, NPN or PNP open-collector transistor output, and a long stable sensing range. The GX-H series is designed to offer excellent temperature characteristics with stable sensing regardless of the time of day or weather season. These top-sensing modules include mutual interference prevention when two or more sensors are installed in parallel or face-to-face, and the easy-to-view indicators provide a wide viewing field. These durable devices resist vibrations, shock, oil, and water with IP68 and IP68G protection available. Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors come with metal sleeves to prevent damage caused by over-tightening, while a wider conductor thickness promotes easier wiring. Applications include positioning metal pallets and equipment and muting control of light curtains.

Features

  • Top sensing
  • NPN or PNP open-collector transistor output
  • Long stable sensing range
  • Variation at maximum operation distance is within ±8%
  • Temperature characteristics vary within ±8%, stable sensing regardless of time of day or season
  • Easy-to-see indicators over a wide field of view
  • Mutual interference prevention when two or more sensors are installed in parallel or face-to-face
  • Resists shock and vibrations
  • Oil and water resistant, IP68 and IP68G protection
  • Metal sleeves prevent sensors from being damaged by over-tightening
  • Wider conductor thickness for easier wiring

Applications

  • Muting control of light curtains
  • Positioning processing equipment
  • Positioning metal pallets

Top Sensing

Panasonic Industrial Automation GX-H Rectangular Inductive Proximity Sensors

Long Sensing Range

Panasonic Industrial Automation GX-H Rectangular Inductive Proximity Sensors

High Durability

Panasonic Industrial Automation GX-H Rectangular Inductive Proximity Sensors

Application Examples

Panasonic Industrial Automation GX-H Rectangular Inductive Proximity Sensors
Yayınlandı: 2023-08-31 | Güncellenmiş: 2023-09-27