Panasonic HB SMD Aluminum Electrolytic Capacitors
Panasonic HB Series SMD Aluminum Electrolytic Capacitors offer low impedance and are AEC-Q200 qualified and RoHS directive compliant. Vibration-proof product is available in sizes 08mm and larger. The HB Series from Panasonic features a rated w.v. range of 4VDC to 50VDC, and a nominal capacitance range of 1μF to 470μF.Specifications
- 2000h of endurance @ +105°C
- AEC-Q200 compliant
- 4V to 50V voltage range
- 1µF to 470µF or 1500µF capacitance range
- ±20% (120Hz/+20°C) capacitance tolerance
- -40°C to +105°C temperature range
- RoHS compliant
Yayınlandı: 2016-01-05
| Güncellenmiş: 2024-03-12