Panasonic High-Precision Thin Film Resistors
Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial, including automotive, appliance, and industrial markets.
Features
- High performance
- High accuracy
- Tight resistance tolerance
- Low temperature coefficient of resistance (TCOR)
- Low current noise
- Excellent linearity
- Passivated layer
- Anti-sulfur design
- RoHS/REACH compliant
- Meets IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C standards
Applications
- Precision measurement circuits
- Automotive and industrial electronics
- High-frequency or low-noise signal paths
- Control systems and precision feedback loops
Specifications
- 0.05W to 0.25W power rating
- 25V to 150V limiting element voltage
- 50V to 300V maximum overload voltage
- 0.05% to 0.1% resistance tolerance
- AEC-Q200 certified
- -55°C to +155°C operating temperature range
Construction
Yayınlandı: 2019-09-06
| Güncellenmiş: 2026-03-02