Panasonic PAN1326C BLUETOOTH 4.2 Module

Panasonic PAN1326C BLUETOOTH® 4.2 Module packages the Texas Instruments CC2564C dual-mode Bluetooth controller into an easy-to-use module format. The PAN1326C is Bluetooth 4.2 / Bluetooth Low Energy (BLE) compliant, FCC and IC listed, and CE compliant. This host-controlled interface (HCI) Bluetooth module features a tiny footprint of 85.5mm2. It is designed to accommodate a PCB pad pitch of 1.3mm, and features as few as two layers for easy implementation and manufacturing. The PAN1326C module has also been designed to be 100% pin-compatible with previous generations of TI-based Bluetooth HCI modules, making it easy to update existing designs.

Panasonic PAN1326C Bluetooth Module implements updated BLE features according to the BT4.2 standard, including enhanced security, faster data transfer rate, and assisted mode for the HFP1.6 (WBS) profile or the A2DP profile. The module also supports up to 10 simultaneous BLE connections.

Features

  • Based on Texas Instruments CC2565C Controller
  • Bluetooth specification v2.1 + enhanced data rate (EDR)
  • Compact surface-mount package
    • 9.5mm x 9.0mm x 1.8mm (with antenna) 
    • 6.5mm x 9.0mm x 1.8mm (without antenna)
  • -45°C To +85°C operating temperature range
  • -93dBm RX sensitivity
  • 10.5dBm TX power
  • Fast connection setup
  • Extended SCO link
  • Supports convenient direct connection to battery (2.2V to 4.8V), or connects to DC-DC (1.7V to 1.98V) for improved power efficiency
  • Internal crystal oscillator (26MHz)
  • Fully shielded for immunity
  • Full Bluetooth data rate up to 2178kbps asymmetric
  • Support for Bluetooth power-saving modes (sniff, hold)
  • Support for very low-power modes (deep sleep and power down)
  • Optional support for ultra-low-power mode
  • Standby with battery-backup
  • PCM interface main / secondary supporting 13-bit or 16-bit linear, 8-bit μ-law or A-law Codecs, and CVSD transcoders on up to 3 SCO channels
  • Full 8-bit to 128-bit encryption
  • UART, I2C, and PCM interface
  • 1.8V nominal IO operating voltage
  • RoHS compliant

Applications

  • Embedded wireless
  • Smartphones
  • Cable replacement
  • Industrial control
  • Automotive
  • Medical
  • Access points
  • Scanners
  • Consumer electronic
  • Set-top boxes
  • Wireless sensors
  • Monitoring and control
  • Low power
Yayınlandı: 2017-08-28 | Güncellenmiş: 2022-05-31