Panasonic Electronic Components PAN1740 Beacon

Panasonic PAN1740 Beacon is a BLUETOOTH® Low Energy device based on the single-mode BT smart system-on-chip PAN1740. The PAN1740 Beacon from Panasonic can run on one single-coin battery for years because of its ultra-low power consumption of less than 5mA in TX mode. The Beacon is compact at 26mm x 24mm and includes an antenna. This device comes pre-configured for out-of-the-box use and transmits a unique user ID number to smartphones, tablets, or personal computers. Apps use that ID to execute a course of action like indoor positioning, providing shoppers with personalized sales pitches, and promotions at specific store locations. This allows the user to get additional information on points of interest.

Features

  • Based on BT smart system-on-chip PAN1740
  • Battery holder for CR2032 coin cell
  • ARM CORTEX MO with 256Kb memory
  • Reference design for standard housing available
  • 26mm x 24mm with antenna
  • Approximate battery life 18 months at 700ms advertising interval
  • FCC/IC/CE certified
  • SOK/Application notes available

Applications

  • BLE tags
  • Identification
  • Indoor positioning
  • Ranging
  • Product information
  • Retail advertising

Block Diagram

Panasonic Electronic Components PAN1740 Beacon
Yayınlandı: 2016-03-15 | Güncellenmiş: 2024-03-04