Panasonic Electronic Components PAN1780-AT BLUETOOTH® 5.0 Low Energy Module

Panasonic PAN1780-AT BLUETOOTH® 5.0 Low Energy (LE) Module is based on the Nordic nRF52840 single-chip controller with integrated BlueRadios nBlue™ BLUETOOTH AT.s LE Command Set. The PAN1780-AT features embedded 1MB flash memory, 256kB internal RAM, and BLUETOOTH 5 LE, including LE 2M and LE Coded PHY. It offers a 1.7V to 5.5V voltage range, 4.8mA current consumption, and 2.4GHz frequency. Panasonic PAN1780-AT BLUETOOTH LE module supports Type 2 Near Field Communication (NFC-A) for simplified pairing and payment solutions (external antenna required). This module is also ideal for high-interference environments, connectionless scenarios, long-range applications, and battery-powered devices.

Features

  • 15.6mm x 8.7mm x 2mm surface-mount type dimensions
  • Same footprint as PAN1780
  • Nordic nRF52840 featuring Arm® Cortex®-M4F with 64MHz
  • BLUETOOTH 5 LE, including LE 2M and LE Coded PHY
  • Embedded 1MB flash memory and 256kB internal RAM
  • Up to 46 general-purpose I/Os (GPIO), which are shared with 1 UART, 8 ADCs, 1 NFC-A, and nRESET input
  • USB 2.0 full-speed device interface
  • Built-in temperature sensor
  • BLUETOOTH
    • LE 2 Mbps high-speed PHY, LE long-range Coded PHY
    • LE advertising extensions (advertising on 40 channels total)
    • Channel selection algorithm #2
    • LE secure connections
    • Over-the-air updates of AT Command Set

Applications

  • High interference environments
  • Connectionless or long-range scenarios
  • Battery-powered devices
  • Type 2 Near Field Communication (NFC-A)

Specifications

  • -95dBm at 1Mb/s and -103dBm at 125kb/s typical sensitivity
  • 8dBm typical max. output power, configurable from -20dBm in 4dB steps and -40dBm in whisper mode
  • 4.8mA typical current consumption in Tx (at 0dBm) and 4.8mA in Rx mode
  • 0.4µA typical current consumption in System OFF mode
  • On-module DC-DC and LDO regulators with automated low current modes
  • 1.7V to 5.5V voltage range
  • -40°C to +85°C operating temperature range

Videos

Block Diagram

Block Diagram - Panasonic Electronic Components PAN1780-AT BLUETOOTH® 5.0 Low Energy Module
Yayınlandı: 2020-12-29 | Güncellenmiş: 2024-04-22