Panasonic Electronic Components PAN1781 BLUETOOTH® 5 Low Energy Module
Panasonic PAN1781 BLUETOOTH® 5 Low Energy Module is a high-technology device featuring the nRF52820 single-chip controller. The Bluetooth 5 features as the LE coded PHY for an elongated range. The high-speed 2M PHY is supplemented by the support of Angle of Arrival (AoA) and Angle of Departure (AoD) direction finding using Bluetooth. This module is a drop-in replacement for PAN1026A and PAN1762 and offers embedded 256kB flash memory and 32kB internal RAM. The PAN1781 Bluetooth LE module features on-module DC/DC and LDO regulators with automated low current modes. This module supports Bluetooth mesh, thread, and Zigbee® mesh protocols and offers output power of up to 8dBm. The high sensitivity of the nRF52820 in combination with the LE coded PHY makes the module attractive in applications where long-range is required.The PAN1781 Bluetooth 5 Low Energy module operates at the 1.7V to 5.5V voltage range and -40°C to 85°C temperature range. This module features a 128-bit AES/ECB/CCM/AAR co-processor for on-the-fly packet encryption. This allows PAN1781 to provide advanced wireless connectivity in a small package for smart home and industrial applications.
Features
- Drop-in replacement for PAN1026A and PAN1762
- Nordic nRF52820 featuring Arm® Cortex®-M4 with 64MHz
- Bluetooth 5 LE including LE 2M and LE coded PHY
- Embedded 256kB flash memory and 32kB internal RAM
- 128-bit AES/ECB/CCM/AAR co-processor
- Up to 16 general-purpose I/O’s (GPIO) which are shared with up to 2×SPI, 2×I2C, UART, COMP, QDEC, and nRESET
- USB 2.0 full-speed device interface
- Built-in temperature sensor
- Bluetooth:
- LE 2Mbps high-speed PHY and LE long-range coded PHY
- LE advertising extensions (advertising on 40 channels total)
- Channel selection algorithm #2
- LE secure connections
- Angle of arrival (AoA) and angle of departure (AoD) direction finding
- -95dBm at 1Mb/s and -103dBm at 125kb/s typical sensitivity
- Typical maximum output power:
- 8dBm, configurable from -20dBm in 4dB steps, and -40dBm in whisper mode
- Typical current consumption:
- 4.9mA in Tx (at 0dBm) and 4.7mA in Rx mode
- Typical current consumption:
- 0.3µA in system OFF mode and 1.2µA with RTC wake up
- On-module DC/DC and LDO regulators with automated low current modes
Specifications
- 1.7V to 5.5V operating voltage range
- -40°C to 85°C operating temperature range
- 15.6mm x 8.7mm x 2.1mm dimensions
Block Diagram
Yayınlandı: 2021-06-23
| Güncellenmiş: 2024-03-10