Panasonic Electronic Components PAN1782 BLUETOOTH® Low Energy Module
Panasonic PAN1782 BLUETOOTH® Low Energy Module is based on the Nordic nRF52833 single-chip controller and features 15.6mm x 8.7mm x 2mm dimensions. This module provides a higher symbol rate of 2Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE-coded PHY at 500kb/s or 125kb/s. The unique channel selection algorithm improves performance in high-interference environments, and the LE advertising extensions allow for larger amounts of data to be broadcasted in connectionless scenarios. The Arm® Cortex®-M4 process, 128kB RAM, and the built-in 512kB flash memory ensure the PAN1782 can be used in standalone mode, removing the need for an external processor. Panasonic PAN1782 Bluetooth Low Energy Module offers ultra-low current consumption, making it ideal for battery-powered devices.Features
- Pin-compatible hardware drop-in replacement for PAN1026A, PAN1762, and PAN1781
- Nordic nRF52833 featuring Arm Cortex-M4 running with 64MHz
- Bluetooth 5.1 LE, including LE 2M and LE-coded PHY
- Embedded 512kB flash memory and 128kB internal RAM
- 128-bit AES/ECB/CCM/AAR co-processor
- Up to 16 general-purpose I/Os
- USB 2.0 full-speed device interface
- Built-in temperature sensor
- Bluetooth
- LE 2Mbps high-speed PHY, LE long-range coded PHY
- LE advertising extension
- Channel selection algorithm #2
- LE secure connections
- Angle-of-arrival (AOA) and angle-of-departure (AOD) direction finding
Applications
- Industrial Internet of Things (IoT)
- Smart mesh networks
- Smart homes
- Smart buildings
- Asset monitoring
- Medical devices and patient monitoring
Specifications
- Typical Sensitivity
- -96dBm at 1Mb/s
- -103dBm at 125kb/s
- 4.7mA to 4.9mA current consumption
- 1.7V to 5.5V voltage range
- 15.6mm × 8.7mm × 2mm dimensions
- -40°C to +85°C temperature range
Videos
Block Diagram
Yayınlandı: 2023-03-08
| Güncellenmiş: 2024-09-26