Panasonic POSCAP™ TPB Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TPB Polymer Tantalum Solid Capacitors offer ESR as low as 5mΩ and capacitance as high as 1500µF. The TPB series is high-temperature reflow solder capable, up to +260°C, and a safe alternative to generic tantalum capacitors. Panasonic POSCAP TPB Polymer Tantalum Solid Capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. This series is available in a variety of low-profile packages that are RoHS compliant and halogen-free. TPB capacitors provide high reliability and high heat resistance, making them ideal for digital, high-frequency devices, and more.

Features

  • Very low ESR, down to 5mΩ
  • Large capacitance, up to 1500µF
  • High-temperature reflow solder capable, up to +260°C
  • High volumetric efficiency for capacitance
  • Safe alternative to generic tantalum capacitors
  • Variety of low-profile packages, opens PCB space
  • Wide application coverage
  • Ideal for digital, high-frequency devices
  • RoHS compliant
  • Halogen free

Dimensions (mm)

Panasonic POSCAP™ TPB Polymer Tantalum Solid Capacitors
Yayınlandı: 2021-08-31 | Güncellenmiş: 2022-03-11