Panasonic POSCAP TPC Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TPC Polymer Tantalum Solid Capacitors are low-profile devices with a 1.1mm maximum height, ESR down to 5mΩ, and capacitance up to 1500µF. These capacitors are high-temperature reflow solder capable, up to +260°C, and come in a variety of low-profile package sizes. Other features are high volumetric efficiency for capacitance, wide application coverage, and a safe alternative to generic tantalum capacitors. The TPC series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic POSCAP TPC Polymer Tantalum Solid Capacitors are ideal for digital, high-frequency devices.

Features

  • Low profile - 1.1mm max. height
  • Very low ESR, down to 5mΩ
  • Large capacitance, up to 1500µF
  • High-temperature reflow solder capable, up to +260°C
  • High volumetric efficiency for capacitance
  • Safe alternative to generic tantalum capacitors
  • Variety of low-profile packages, opens PCB space
  • Wide application coverage
  • Ideal for digital, high-frequency devices
  • RoHS compliant
  • Halogen free

Dimensions (mm)

Panasonic POSCAP TPC Polymer Tantalum Solid Capacitors
Yayınlandı: 2021-08-31 | Güncellenmiş: 2022-03-11