Panasonic Electronic Components POSCAP™ TPE Polymer Tantalum Solid Capacitors
Panasonic POSCAP™ TPE Polymer Tantalum Solid Capacitors are offered in a small package measuring 3.5mm x 2.8mm x 1.9mm (L x W x H). The TPE series provides 15mΩ maximum ESR and up to 1500µF capacitance. These capacitors are high-temperature reflow solder capable, up to +260°C, and a safe alternative to generic tantalum capacitors. The series utilizes a proprietary high conductivity polymer for a cathode as well as a sintered tantalum anode. Panasonic POSCAP TPE Polymer Tantalum Solid Capacitors provide high reliability and high heat resistance, making them ideal for digital, high-frequency devices and more.Features
- Small size - 3.5mm x 2.8mm x 1.9mm (L x W x H)
- Low ESR, 15mΩ max.
- Large capacitance, up to 1500µF
- High-temperature reflow solder capable, up to +260°C
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low-profile packages, opens PCB space
- Wide application coverage
- Ideal for digital, high-frequency devices
- RoHS compliant
- Halogen free
Dimensions (mm)
Yayınlandı: 2021-08-31
| Güncellenmiş: 2024-03-10