Panasonic Electronic Components SEPG OS-CON Radial Aluminum Capacitors
Panasonic SEPG Series OS-CON Radial Conductive Polymer Aluminum Solid Capacitors are ideal for severe low-temperature environments. The capacitors can handle a -55°C minimum and a +105°C maximum temperature. Panasonic SEPG series is also suitable for use as a smoothing capacitor, enabling the miniaturization of switching power supplies because it provides a large ripple current of 5.8A. The devices feature an 8mΩ maximum ESR and stable characteristics in the operating temperature range. The excellent moisture resistance of the SEPG capacitors makes them an ideal option for outdoor applications.Features
- High moisture resistance
- High ripple current
- Low ESR
- 5000 hours life @ +105°C
- Halogen-free
- RoHS complaint
Specifications
- 150μF to 560μF rated capacitance range
- 16V rated voltage range
- –55°C to +105°C operating temperature range
- ±20% capacitance tolerance (120Hz/+20°C)
Yayınlandı: 2018-03-05
| Güncellenmiş: 2024-03-01