Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors
Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors are miniaturized AEC-Q200-compliant capacitors designed for automotive applications. Panasonic TG Aluminum Electrolytic Capacitors are 40% smaller than TA series capacitors and provide 1000 hours to 2000 hours endurance at +125°C. The series features a 10V to 100V rated voltage range and a 10μF to 4700μF capacitance range.Features
- 1000 hours to 2000 hours endurance at +125°C
- Miniaturization (40% smaller than the TA series)
- Low equivalent series resistance (low temperature)
- Available vibration-proof (30G guaranteed) version
- AEC-Q200 compliant
- RoHS compliant
Specifications
- -40°C to +125°C operating temperature range
- 10V to 100V rated voltage range
- 10μF to 4700μF capacitance range
Yayınlandı: 2020-03-24
| Güncellenmiş: 2024-04-17