Panasonic Industrial Devices Y5BH Back Lock FPC/FFC Connectors
Panasonic Y5BH FPC/FFC Connectors are impedance-matching connectors that can accept FPC and FFC with a 0.5mm pitch. The differential impedance matching is compatible with both 85Ω and 90Ω for various transmission standards, such as the USB 3.1 Gen. 2 high-speed transmission standard (transmission speed up to 10Gbps). With top and bottom contact construction and no pin assignments, Panasonic Y5BH Connectors offer design freedom. A wall molding construction surrounds all four sides of the FPC insertion entrance to prevent insertion displacement.Features
- Differential impedance matching (85Ω, 90Ω) compliant with various high-speed transmission standards
- 0.5mm pitch, 1.8mm height, and double top and bottom contact construction
- Supports USB 3.1 Gen. 2 high-speed transmission standard
- Contributes to customer cost savings by using impedance-matching FFC
- Back lock structure
- RoHS and REACH compliant
Applications
- PCs, tablet PCs
- Digital cameras
- Video cameras
Specifications
- Electrical
- 0.4A/pin contact rated current
- 50VAC/DC rated voltage
- 250VAC dielectric strength for 1 minute
- 1000MΩ min. initial insulation resistance
- 100mΩ max. contact resistance
- Environmental
- -55°C to +85°C ambient temperature range
- 5 cycles thermal shock resistance (with FPC/FFC mated)
- 120 hours humidity resistance
- 20 times insertion and removal life
Videos
Yayınlandı: 2018-09-12
| Güncellenmiş: 2022-09-30