Panasonic Electronic Components ZV Conductive Aluminum Electrolytic Capacitors
Panasonic ZV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors feature a low ESR rating, ideal for automotive industry applications. The capacitors provide a high ripple current, which is up to 150% higher than the comparative ZT series. The capacitors offer double specifications ratings at +125°C and +135°C, increasing durability and ensuring quality. The Panasonic ZV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors have vibration-proof options for 6mm diameter parts that can withstand 30G max shock. The capacitors are AEC-Q200 and RoHS compliant and suitable for communication infrastructure, industrial equipment, and power supply industries.Features
- High temperature lead-free reflow
- Surface mountable
- 4000 endurance hours at +125°C
- Low ESR, up to 39%
- High ripple current
- AEC-Q200 compliant
- RoHS compliant
Applications
- Automotive
- Communication infrastructure
- Industrial equipment
- Power supply
Specifications
- 25V to 63V rated voltage range
- 4.6mA high current rating
- 33μF to 220μF nominal capacitance range (F size code)
- 56μF to 330μF nominal capacitance range (G size code)
- ±20% capacitance tolerance at 120Hz, +20°C
- 10.2mm standard case size
- 3300mA to 4600mA ripple current
- 12mΩ to 22mΩ ESR range
- -55°C to +135°C category temperature range
Yayınlandı: 2024-02-19
| Güncellenmiş: 2024-03-04