Panduit ABM Series Adhesive Cable Tie Mounts

Panduit ABM Series Adhesive Cable Tie Mounts are high-performance devices available in multiple sizes to match application load requirements. These mounts allow cable tie entry from all four sides and can be used with miniature and intermediate cable ties. The ABM series cable tie mounts feature superior adhesive for long-term reliability, and the adhesive backing provides easy installation and acts as an alternative to mechanical fasteners. These adhesive cable tie mounts are used with PANDUIT® cable ties for a complete wire-routing solution, and the 4-way cable tie entry makes part orientation fast and easy. The ABM cable tie mounts are available in white, black, gray, and ivory colors, with sizes ranging from 0.5"x 0.5" to 2"x 2" for space-limited/heavy-load applications. 

Features

  • Superior adhesive for long-term reliability
  • 2-up mount configuration speeds liner removal and installation
  • 4-way cable tie entry makes part orientation fast and easy
  • Adhesive backing allows the routing of wires and cables where mounting holes are not drilled
  • Select mounts, clamps, and clips are UL-recognized
  • Bevel entry on wire clips speeds installation
  • Cable tie entry ramps guide the cable tie into the mount
  • Mount sizes range from 0.50" x 0.50" to 2.00" x 2.00" for space-limited or heavy-load applications
  • Used with PANDUIT® cable ties for a complete wire routing solution
  • One-piece solutions lower inventory costs and speed installation
  • Releasable latches allow the addition or removal of cables

Specifications

Chart - Panduit ABM Series Adhesive Cable Tie Mounts

Application Example

Panduit ABM Series Adhesive Cable Tie Mounts
Yayınlandı: 2023-09-13 | Güncellenmiş: 2025-01-08