Panduit ACC Adhesive Wire Clips
Panduit ACC Adhesive Wire Clips feature reliable adhesive backing for long-term mounting use and a releasable latch for easy cord/wire insertion or removal. The adhesive clips offer a 4-way cable tie entry, which allows for quick part orientation. Select Panduit ACC Adhesive Wire Clips are UL recognized and have a 2-up mount configuration that facilitates liner removal and installation.Features
- Reliable adhesive for long-term use
- 4-way cable tie entry makes part orientation easy
- 2-up mount configuration facilitates liner removal and installation
- Allows wire and cable routing where mounting holes cannot be drilled
- 0.5in x 0.5in to 2in x 2in mount-size range for space-limited applications
- Releasable latches
- UL recognized
Videos
Yayınlandı: 2023-09-27
| Güncellenmiş: 2025-01-08