Panduit C Series Component Labels

Panduit C Series Component Labels offer versatility and are available in a variety of materials, including DuPont™ Tedlar®, polyester, super-tack polyester, vinyl cloth, polyimide, and more. This expansive portfolio is suitable for a broad range of applications. The raised panel label style features the look of engraved laminated plates with the convenience of printing on demand. The raised panel solar labels meet ASTM G154 requirements for outdoor durability and provide strong holding power for rough, textured, and coated surfaces. The arc flash labels comply with the NFPA 70E standard and offer clear information about arc flash hazards being present.

The component labels made from Tedlar are self-extinguishing and ideal for labeling high-temperature areas. The polyester component labels do not easily stretch or tear, providing durability, high-temperature resistance, and dimensional stability. The vinyl cloth style labels are ideal for temporarily marking chips, boards, and ICs because they can be removed without leaving any residue, while the polyimide type is suitable for electronic components and internal circuitry applications. This includes applications requiring solvent and high-temperature resistance performance, such as the wave solder process.

Panduit C Series Component Labels fit a variety of applications, including industrial, commercial, computers, components, outdoor, and hazardous locations.

Features

  • Raised panel push-button, half-push-button, and component labels
    • Delivers look of engraved laminated plates with the convenience of printing on demand
    • Strong holding power for rough, textured, and powder-coated surfaces
    • Meets DIN 40050-9, IP69K for washdown applications
    • -40°C to +100°C temperature range
  • Polyester component labels
    • Provides durability, high-temperature resistance, and dimensional stability, does not easily stretch or tear
    • -40°C to +150°C temperature range
  • Super-tack polyester component labels
    • High-tack permanent adhesive and does not stretch or easily tear
    • Used to identify patch panels, faceplates, punch-down blocks, and other network systems hardware
    • Meets DIN 40050-9, IP69K for washdown applications
    • -40°C to +150°C temperature range
  • Tedlar component labels
    • Self-extinguishing and ideal for labeling high-temperature areas
    • Meets Federal Motor Vehicle Safety Standard 302 (FMVSS 302) for flammability
    • -40°C to +106°C temperature range
  • Vinyl cloth component labels
    • Ideal for temporary marking of chips, boards, and ICs
    • Removable without leaving any residue
    • Pliable material is suitable for rough texture surfaces
    • +10°C to +77°C temperature range
  • Polyimide component labels
    • Ideal for electronic components and internal circuitry applications
    • Intended for applications requiring solvent and high-temperature resistance performance, such as the wave solder process
    • -40°C to +177°C temperature range
  • Super-tack polyester and raised panel arc flash labels
    • Provides employees with the highest degree of safety through proper identification and communication
    • Clearly visible and recognizable hazard information to communicate that arc flash hazards are present
    • Meets DIN 40050-9, IP69K for washdown applications
    • -40°C to +100°C or +150°C temperature range
  • Super-tack polyester facility identification labels
    • Facility identification created quickly to comply with workplace safety regulations, contributing to the protection of employees and equipment from unexpected hazards
    • Meets DIN 40050-9, IP69K for washdown applications
    • -40°C to +150°C temperature range
  • Raised panel solar labels
    • Print customized labels for solar applications
    • Strong holding power for rough, textured, and coated surfaces
    • Meets ASTM G154 for outdoor durability (simulating 20 years of UV resistance under normal conditions but not all outdoor exposures)
    • -40°C to +100°C temperature range
Yayınlandı: 2023-10-13 | Güncellenmiş: 2025-01-08