Panduit CMDSLC LC Fiber Optic Adapters
Panduit CMDSLC LC Fiber Optic Adapters provide a rugged solution for LAN, SAN, public networks, and fiber-to-the-desk applications. These LC adapters that come with integrated panel retention clips are TIA/EIA-604 FOCIS-10 compatible. The CMDSLC adapters are available in keyed to keyed, keyed to non-keyed, and standard non-keyed to non-keyed versions. These LC adapters offer improved modularity and high-density usage. The CMDSLC fiber optic adapters feature 1.25mm high-density ferrules and allow color-coding for network segregation. Typical applications include patch panels, outlet devices, and behind-the-wall devices.The CMDSLC fiber adapters support singlemode (>40dB for SPC and >55dB for UPC) and multimode (>20dB) connector polish performance in return loss. These adapters are also available in Mini-Com® modules, which are interchangeable within mini-com outlets, boxes, and patch panels for system flexibility. The keyed-to-keyed adapters are keyed on both the user side (facing outwards) and the service side (facing inwards). The keyed to non-keyed adapters are keyed on the user side (facing outwards) and non-keyed on the service side (facing inwards).
Features
- TIA/EIA-604 FOCIS-10 compatible; exceeds TIA/EIA-568-B.3 requirements
- Provides a more durable product under stress for improved reliability and increased life
- Improved modularity and higher-density usage
- Return loss:
- Supports singlemode (>40dB for SPC and >55dB for UPC) and multimode (>20dB) connector polish performance
- Available in keyed to keyed, keyed to non-keyed, and standard non-keyed to non-keyed versions
- Zirconia ceramic split sleeve material
- Insertion loss:
- 0.1dB average (multimode and singlemode) insertion loss; supports the performance of FOCIS-10 compliant connectors/patch cords
- Adapters available in Mini-Com® modules:
- System flexibility; modules are interchangeable within Mini-Com outlets, boxes, and patch panels
- Allows color-coding for network segregation
Applications
- LAN
- SAN
- Public networks
- Fiber-to-the desk devices
- Patch panels
- Outlet devices, including behind-the-wall devices
Additional Resource
View Results ( 4 ) Page
| Parça Numarası | Açıklama | Mod | Renk | Gövde Malzemesi |
|---|---|---|---|---|
| CMDSLCZBL | Fiber Optik Konnektörler Duplex LC Fiber Adapter (BU) With Module (BL) Zirc | Singlemode | Black | Zirconia Ceramic |
| CMDSLCZBU | Fiber Optik Konnektörler Duplex LC Fiber Adapter (BU) With Module (BU) Zirc | Singlemode | Blue | Zirconia Ceramic |
| CMDSLCZEI | Fiber Optik Konnektörler Duplex LC Fiber Adapter (BU) With Module (EI) Zirc | Singlemode | Electric Ivory | Zirconia Ceramic |
| CMDSLCZIW | Fiber Optik Konnektörler Duplex LC Fiber Adapter (BU) With Module (IW) Zirc | Singlemode | Off White | Zirconia Ceramic |
Yayınlandı: 2024-11-20
| Güncellenmiş: 2025-01-29