Panduit CTFP Benchtop Ferrule Crimp Press Tools

Panduit CTFP Benchtop Ferrule Crimp Press Tools are designed to boost productivity and reduce operator fatigue when crimping loose-piece insulated ferrules. Panduit CTFP tools include a foot pedal for variable benchtop set-up. This pedal frees up a user's hands to fit the conductors into the wire-end sleeves. The pneumatic head of these ferrule crimp press tools incorporates two open storage spaces for loose-piece insulated ferrules. Panduit  CTFP tools also include a finger guard and a coiled air line.

Features

  • Designed for use with loose-piece ferrules
  • Includes foot pedal for variable benchtop set-up
  • Finger guard and coiled air line included
  • Pneumatic head incorporates two open storage spaces for loose-piece insulated ferrules

Specifications

  • Wire range
    • 24AWG to 14AWG / 0.25mm to 2.5mm (CTFP-25)
    • 24AWG to 12AWG / 0.25mm to 4mm (CTFP-40)
    • 24AWG to 8AWG / 4mm to 10mm (CTFP-100)
  • 2.8kg weight
  • 5bar / 72psi compressed air supply
  • 6mm to 12mm crimping length

Steps to Crimp

Chart - Panduit CTFP Benchtop Ferrule Crimp Press Tools

Videos

Yayınlandı: 2019-10-29 | Güncellenmiş: 2023-10-30