Panduit GCE E-Style Grounding Connectors

Panduit GCE E-Style Grounding Connectors are engineered to enhance the crimp process using technology that meets IEEE STD 837-2002 and REV 2014 standards. These connectors feature a wide-range taking ability and multi-conductor design that provides flexibility with a minimum number of parts. The slotted design enables quick, easy assembly, while the pre-applied conductive antioxidant compound ensures a high-quality mechanical and electrical bond. Panduit GCE E-Style Grounding Connectors are UL 467 and CSA certified for grounding and bonding, and the series is suitable for direct burial in earth or concrete.

Features

  • Uses technology that meets IEEE STD 837-2002 and REV 2014
  • Enhances crimp process
  • Multi-conductor design for flexibility with minimum number of parts
  • Quick, easy assembly due to slotted design
  • Pre-applied conductive antioxidant compound ensures high-quality mechanical and electrical bonds
  • Wide-range taking ability
  • Suitable for direct burial in earth or concrete
  • UL 467 and CSA certified for grounding and bonding

Videos

Installation Options

Mechanical Drawing - Panduit GCE E-Style Grounding Connectors
Yayınlandı: 2024-05-03 | Güncellenmiş: 2025-01-08