Panduit IAEB IndustrialNet™ Bulkhead Connectors
Panduit IAEB IndustrialNet™ Bulkhead Connectors are 8-position connectors featuring an RJ45 jack and designed for manufacturing environments. These connectors offer an IP67-rated seal that protects from dust and temporary immersion in water. The IAEB bulkhead connectors meet/exceed the ANSI/TIA568.2-D standards for category performance requirements. These connectors also meet all ODVA Ethernet/IP electrical and mechanical performance requirements. The IAEB bulkhead connectors terminate to a 4-pair, 24AWG, 100Ω twisted pair cable and do not require a punch-down tool. Applications include secure and reliable connections for superior data transmission in work cells, automotive panel stamping plants, and manufacturing facilities.Features
- Bulkhead anti-rotation washer:
- Eliminates the potential for module rotation
- RJ45 interface
- Robust construction
- Bayonet style interface
- IP67-rated seal
- Forward motion termination
- No punchdown tool required
- Meet/exceed the ANSI/TIA568.2-D standards for category performance requirements
- Meet all ODVA Ethernet/IP electrical and mechanical performance requirements
- RoHS compliant
Applications
- Manufacturing facilities:
- Metal processing
- Welding
- Chemical bath processing
- Secure and reliable connection for superior data transmission in work cells
- Automotive panel stamping plants
Additional Resource
Yayınlandı: 2023-09-20
| Güncellenmiş: 2025-01-08