Panduit LAB Two-Hole Compression Lugs
Panduit LAB Two-Hole Compression Lugs feature seamless aluminum tubing and tin-plated construction. These lugs offer an enclosed barrel, making them suitable for harsh environments. The color-coded barrels marked with Panduit and specified competitor die index numbers ensure proper crimp die selection. Panduit LAB Two-Hole Compression Lugs have a 1/2" stud size, a maximum 2mm barrel length, and a CSA-certified voltage rating of 35KV.Features
- Color-coded barrels
- Seamless aluminum tubing
- Enclosed barrel
- Two-hole design
- 1/2" stud size
- 2mm maximum barrel length
- 0.53mm stud hole diameter
Additional Resources
Yayınlandı: 2024-08-08
| Güncellenmiş: 2024-10-16