Panduit LAMAx Aluminum Mechanical Lugs
Panduit LAMAx Aluminum Mechanical Lugs are made from extruded aluminum alloy to provide premium electrical and mechanical performance. These one-hole, single barrel lugs are compact and feature 1/4, 5/16, 5/16, 3/8, or 5/8 stud hole size, aluminum as base material, and straight tongue angle. The LAMAx aluminum mechanical lugs plated steel or aluminum set screw provides a durable electrical contact between the conductor and lug. These lugs are UL listed and CSA certified for use up to 600V and UL temperature rated 90°C. The LAMAx aluminum mechanical lugs can be used with stranded aluminum or copper code conductors.Features
- Compact design
- Tin-plated to inhibit corrosion
- Wide wire range-taking capability minimizes inventory requirements
- Inspection window to visually assure full conductor insertion
- UL listed and CSA certified for use up to 600V and UL temperature rated 90°C
Datasheets
Yayınlandı: 2022-06-13
| Güncellenmiş: 2025-01-08