Panduit LCA Compression Lugs

Panduit LCA Compression Lugs are designed to be used with stranded copper conductors. These lugs feature a color-coded barrel and an inspection window to ensure full conductor insertion. The LCA compression lugs are tin-plated and 35KV voltage rated. These conductors are UL listed and CSA certified at temperatures rated +90°C (AL9CU). Panduit LCA Compression Lugs meet NEBS Level 3 standards.

Features

  • Inspection window visually ensures full conductor insertion
  • Tin-plated to inhibit corrosion
  • Standard color-coded barrels
  • Meets NEBS Level 3 as tested by Telcordia
  • UL listed and CSA certified to 35KV voltage rating and +90°C temperature rated when crimped
Yayınlandı: 2023-10-30 | Güncellenmiş: 2025-01-08