Panduit LCAN Copper Compression Connectors

Panduit LCAN Copper Compression Connectors are marked color-coded barrels for proper crimp die selection. These connectors feature a narrow tongue width and an inspection window to ensure full conductor insertion visually. The LCAN copper compression connectors from Panduit are UL listed and CSA certified to 35KV, with a temperature rated to +90°C when crimped.

Features

  • Narrow tongue width for limited-space applications
  • Color-coded barrels marked for proper crimp die selection
  • Inspection window to visually ensure full conductor insertion
  • Tin-plated to inhibit corrosion
  • UL listed and CSA certified to 35KV and temperature rated to +90°C when crimped
  • For use with stranded copper conductors

Mechanical Drawing

Mechanical Drawing - Panduit LCAN Copper Compression Connectors
Yayınlandı: 2022-06-25 | Güncellenmiş: 2025-01-08