Panduit LCMB Metric Lugs

Panduit LCMB Metric Lugs are one-hole metric lugs designed with a long barrel design and a barrel length range of 10mm to 630mm. LCMB series lugs are constructed with a high-conductivity seamless copper tube, and the plating parts are annealed and tin-plated. These lugs have a UL temperature rating of +90°C, and the wire types include Class 2r, 5f, and 6f stranded copper. Panduit LCMB Metric Lugs are CE and tested per EN 61238-1:2003 / IEC 61238-1: 2003 Class B, with class 2r wire 4mm2 to 240mm2.

Features

  • One-hole design
  • Long barrel construction
  • High conductivity seamless copper tube
  • Annealed and tin-plated parts
  • +90°C UL temperature rating
  • Wire type
    • 2r stranded copper
    • 5f stranded copper
    • 6f stranded copper
Yayınlandı: 2024-08-01 | Güncellenmiş: 2024-10-16