Panduit MEC Metal Solar Edge Clips
Panduit MEC Metal Solar Edge Clips feature a highly durable, stainless steel construction, which is ideal for PV cable management in solar applications. The clips can withstand harsh UV environments and be installed without tools. Panduit MEC Metal Solar Edge Clips provide options for 1 to 2 photovoltaic (PV) wires for routing wires parallel or perpendicular to the solar frame. The MEC series is certified according to cULus requirements.Features
- Stainless steel
- Highly durable
- Suitable for harsh environment
- Toolless installation
- Low-profile design
- 1 to 2 PV wire options for wire routing
- Available 4-wire version clips
- Parallel and perpendicular cable orientations
- 1.3mm to 6.4mm panel thickness range
- cULus certification
Videos
Yayınlandı: 2023-10-27
| Güncellenmiş: 2025-01-08