Panduit NetKey® NK6PP Patch Panels
Panduit NetKey® NK6PP Patch Panels meet Category 6/Class E performance levels and terminate unshielded twisted 4-pair, 22AWG to 26AWG, and 100Ω cable. These panels are available in 24 and 48-port standard density configurations. The NK6PP patch panels include universal T568A and T568B color-coded wiring schemes. These panels utilize industry standard termination style and incorporate wire retention cap. Typical applications include Ethernet 10BASE-T, 100BASE-T (fast Ethernet), 1000BASE-T (Gigabit Ethernet), 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, and token ring 4/16.Features
- Meet Category 6/Class E performance levels
- Include universal T568A and T568B color-coded wiring schemes
- 24 and 48-port standard density configurations
- 100% performance tested
- Utilizes industry standard termination style
- Include wire retention cap
- Mounts to standard EIA 19" or 23" racks (23" requires the use of extender brackets)
- RoHS compliant
Applications
- Ethernet 10BASE-T, 100BASE-T (fast Ethernet), and 1000BASE-T (Gigabit Ethernet)
- 155Mb/s ATM, 622Mb/s ATM, and 1.2Gb/s ATM
- Token ring 4/16
- Voice over Internet Protocol (VoIP)
Additional Resources
Yayınlandı: 2024-10-01
| Güncellenmiş: 2025-01-29