Panduit Pan-Lug™ LAA Aluminum Compression Lugs
Panduit Pan-Lug™ LAA Aluminum Compression Lugs feature a permanent termination solution for various power and grounding applications. The one-hole lug connectors are constructed of an aluminum body and conductor and tin-plated to inhibit corrosion. The LAA series offers a standard barrel and tongue design, a code cable, and no inspection window. The connectors are color-coded for fast and accurate crimp-die selection. The Panduit Pan-Lug LAA Aluminum Compression Lugs are tested by Telcordia and meet Network Equipment-Building Systems (NEBS) Level 3 requirements.Features
- Permanant terminations
- Compression one-hole lugs
- Aluminum body and conductor
- High reliability
- Standard barrel and tongue
- Code cable
- No inspection window
- Meets NEBS Level 3 requirements
- Designed for power and grounding applications
Product Overview
Additional Resources
Yayınlandı: 2023-10-31
| Güncellenmiş: 2024-10-16