Panduit Panduct® DCT Duct Cutting & DNT-100 Notching Tools

Panduit Panduct® DCT Duct Cutting and DNT-100 Sidewall Notching Tools are designed for use with Panduit wiring ducts and covers. The DCT tool cuts wiring ducts up to 2" wide, providing a smooth, burr-free cut for all types of slotted walls and covers. The DCT cutting tool is constructed from heavy-duty steel and has a spring to assist in opening the handle. The DNT-100 tool is used to notch the duct sidewall down to the score line to facilitate finger breakouts for corner and T junctions. The DNT-100 notching tool can also remove sidewalls to create intersections or assist with the bundling of wire ducts. Both versions of these Panduit Panduct tools feature a hand-held design with manual operation and no power required.

Features

  • DCT duct-cutting tool
    • Easily cuts Panduct wiring duct bases and covers and heat-shrink tubing
    • Provides a smooth, burr-free cut for all types of slotted walls and covers
    • Cuts wiring duct up to 2" in width
    • Made of heavy-duty steel
    • Spring-open handle
    • Replacement blade available
  • DNT-100 sidewall notching tool
    • Notches sidewalls to bottom score line for corner and T junctions
    • For removing sidewalls to facilitate the intersection or bundling of wire ducts
    • Spring loaded in open position
  • Both tools
    • Hand-held design
    • Manual operation with no power required

Specifications

  • DCT duct-cutting tool
    • 3" (76.2mm) overall height
    • 8.3" (211mm) overall width
  • DNT-100 sidewall notching tool
    • 9.5" (241.3mm) overall length
    • 2.37" (60.2mm) overall width

Videos

Yayınlandı: 2023-10-09 | Güncellenmiş: 2023-10-30