Panduit Panduct® DFCT Wide Finger Duct Cutting Tool
Panduit Panduct® DFCT Wide Finger Wiring Duct Cutting Tool is engineered for use with wiring ducts that have a wide finger/slot design, and it can easily remove duct fingers in tight spaces. The hand-held tool not only cuts Panduit wide finger wiring duct but also removes NR1 nylon rivets. The DFCT tool is robust and made from heavy-duty steel construction and features spring-open handles. Panduit Panduct DFCT Wide Finger Wiring Duct Cutting Tool has overall dimensions of 1.2" x 0.88" x 10.3" (31.8mm x 22.2mm x 261.6mm) (D x H x W).Specifications
- 1.2" (31.8mm) overall depth
- 0.88" (22.2mm) overall height
- 10.3" (261.6mm) overall width
- 1.09lb weight
Additional Resources
Yayınlandı: 2023-10-09
| Güncellenmiş: 2023-10-25