Panduit Panduct® PBDCT Wiring Duct Cutting Tool
Panduit Panduct® PBDCT Wiring Duct Cutting Tool features a bench-mount design and is ideal for industrial control applications. This ergonomic tool offers a right- or left-hand mounted measuring bar and duct stop for accurate measurement and consistent, burr-free cuts for reduced scrap. The extended blade length can cut a full range of slotted ducts and covers up to 6" wide without electrical power, while the hand-actuated cutting mechanism provides quiet, dust-free production. The low-cut-force handle improves product flow while minimizing user fatigue. For convenience and portability, the telescoping measuring bar adjusts from 39.37" (1m) to 78.74" (2m) in length, and the standard and metric scale enables the accurate measurement of duct and cover lengths from 4" (100mm) to 6.5' (2m). Panduit Panduct PBDCT Wiring Duct Cutting Tool includes safety guards that protect the operator from the cutting blade and maintain workplace safety.Features
- Bench-mount design
- Right- or left-hand mounted measuring bar and duct stop
- Ergonomic, hand-actuated cutting mechanism with precision ground steel blade provides accurate, quiet, and dust-free cutting of wiring ducts or covers up to 6" wide without electrical power
- Lower maintenance, reduced scrap, and reduced operator fatigue
- Telescoping measuring bar adjusts from 39.37" (1m) to 78.74" (2m) in length for convenience and portability
- Standard and metric scale enables accurate measurement of duct and cover lengths from 4" (100mm) to 6.5' (2m)
- Safety guards protect operator from cutting blade and maintain workplace safety
- Factory-assembled base and cutting mechanism
- Replacement blade available
Product Overview
Additional Resources
Yayınlandı: 2023-10-09
| Güncellenmiş: 2023-10-17